857-010-521-112

Heilind Number:EDA857-010-521-112
Manufacturer:EDAC
Manufacturer Number:857-010-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-521-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for seamless board-to-board connections, this connector features a single row layout with 10 positions, perfect for high-density applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures both high-temperature performance and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. The sleek black design adds a touch of sophistication to your PCB layout, while the straight mount orientation makes installation a breeze. Trust in the quality and performance of this essential component for your electronic projects.