857-010-525-101

Heilind Number:EDA857-010-525-101
Manufacturer:EDAC
Manufacturer Number:857-010-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees long-lasting and efficient operation. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 10 positions, it provides ample connectivity options for your devices. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your PCB assembly with this essential component.