857-010-525-103

Heilind Number:EDA857-010-525-103
Manufacturer:EDAC
Manufacturer Number:857-010-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-525-103

Detailed Description

Enhance your high-temperature board-to-board connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 10 copper alloy contact positions. Its UL 94V-0 Polyphenylene Sulfide housing ensures optimal safety, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various PCB setups. Trust in its quality and performance to streamline your connectivity needs.