857-010-525-104

Heilind Number:EDA857-010-525-104
Manufacturer:EDAC
Manufacturer Number:857-010-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-525-104

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a sleek black exterior and a single row configuration, this connector offers seamless integration into your PCB setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. Featuring 10 positions and a pitch of .156 inches, it provides ample room for your connections. Suitable for straight mounting orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any application. Upgrade your board-to-board connections with this essential component.