857-010-525-108

Heilind Number:EDA857-010-525-108
Manufacturer:EDAC
Manufacturer Number:857-010-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Boasting a sleek black design, this connector features a single row configuration with 10 positions, ensuring reliable performance in various applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly between -40 and 105 degrees Celsius, it's perfect for demanding industrial settings. Trust in this connector for seamless board-to-board PCB connections, a vital component in your electronic assemblies.