857-010-527-101

Heilind Number:EDA857-010-527-101
Manufacturer:EDAC
Manufacturer Number:857-010-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-527-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 10 copper alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and durable solution for all your board-to-board connectivity needs. Upgrade to our Card Edge Connector and experience enhanced performance and longevity.