857-010-527-102

Heilind Number:EDA857-010-527-102
Manufacturer:EDAC
Manufacturer Number:857-010-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-527-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for up to 10 positions. Crafted from robust Copper Alloy, its contact material ensures reliable performance, even in challenging environments. Suitable for straight mounting orientation, it guarantees easy integration into your setup. Operating flawlessly within a wide temperature range of -40 to 105°C, it's the perfect solution for demanding applications that require precision and resilience. Upgrade your connectivity game with this essential component.