857-010-527-103

Heilind Number:EDA857-010-527-103
Manufacturer:EDAC
Manufacturer Number:857-010-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-527-103

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a contact material of Copper Alloy, it guarantees reliable performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transmission. This connector, with 10 positions and a current rating of 5A, fulfills your power and data connectivity needs with ease. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB setup with this essential component.