857-010-527-104

Heilind Number:EDA857-010-527-104
Manufacturer:EDAC
Manufacturer Number:857-010-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-527-104

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability even in high-temperature environments. With a single row layout and ten positions, this connector offers streamlined performance for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Card Edge Connector for secure and efficient board-to-board connections.