857-010-531-101

Heilind Number:EDA857-010-531-101
Manufacturer:EDAC
Manufacturer Number:857-010-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with ten positions, ensuring seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in high-temperature environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.