857-010-531-102

Heilind Number:EDA857-010-531-102
Manufacturer:EDAC
Manufacturer Number:857-010-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-531-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features a single row of 10 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures durability and performance in high-temperature environments ranging from -40 to 105 °C. With a 5A amperage rating, it guarantees efficient power transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component.