857-010-531-104

Heilind Number:EDA857-010-531-104
Manufacturer:EDAC
Manufacturer Number:857-010-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-531-104

Detailed Description

Enhance your circuit connections with this high-temperature card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and copper alloy contacts, it provides a seamless interface for up to 10 positions. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure board-to-board connectivity. Explore its potential across various applications in the realm of PCB connectors.