857-010-531-107

Heilind Number:EDA857-010-531-107
Manufacturer:EDAC
Manufacturer Number:857-010-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-531-107

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Its straight mount orientation and 10 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this black-colored connector to deliver superior connectivity for your critical applications.