857-010-531-108

Heilind Number:EDA857-010-531-108
Manufacturer:EDAC
Manufacturer Number:857-010-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-531-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and ten positions, it offers reliable contact with a current rating of 5 A. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability and stability are paramount. Trust in this essential component to streamline your electronic assemblies with ease and efficiency.