857-010-531-112

Heilind Number:EDA857-010-531-112
Manufacturer:EDAC
Manufacturer Number:857-010-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-531-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity in even the most demanding environments. With a single row layout and a pitch of .156 inches, it offers seamless integration into your existing setup. Boasting a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for high-power applications. Whether you're looking to enhance your circuit board connections for industrial or commercial use, this connector is a top choice. Explore our full range of PCB connectors for all your connectivity needs.