857-010-541-101

Heilind Number:EDA857-010-541-101
Manufacturer:EDAC
Manufacturer Number:857-010-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-541-101

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in sleek black. This essential component, rated for up to 5 A, features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuit board setup. Boasting 10 positions and a straight mount orientation, it ensures efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for robust and reliable connections in various applications. Elevate your connectivity game with this essential component.