857-010-541-103

Heilind Number:EDA857-010-541-103
Manufacturer:EDAC
Manufacturer Number:857-010-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-541-103

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with ten positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this versatile and high-quality connector.