857-010-541-107

Heilind Number:EDA857-010-541-107
Manufacturer:EDAC
Manufacturer Number:857-010-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-541-107

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row layout with 10 positions and a durable UL 94V-0 Polyphenylene Sulfide housing. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.