857-010-541-108

Heilind Number:EDA857-010-541-108
Manufacturer:EDAC
Manufacturer Number:857-010-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-541-108

Detailed Description

Ensure secure and reliable connections in high-temperature environments with our Black High Temp Card Edge Connector. Designed for industrial applications, this connector features UL 94V-0 Polyphenylene Sulfide housing material, guaranteeing exceptional thermal performance and durability. With a single row layout and ten positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for critical systems. Its straight mount orientation simplifies installation, making it ideal for various board-to-board applications. Trust in this connector for optimal performance in demanding environments.