857-010-541-112

Heilind Number:EDA857-010-541-112
Manufacturer:EDAC
Manufacturer Number:857-010-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-541-112

Detailed Description

Efficiently transfer data with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures secure connections with its Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers easy integration into your PCB setup. With a maximum amperage of 5 A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this connector is a versatile solution for your connectivity needs.