857-010-545-101

Heilind Number:EDA857-010-545-101
Manufacturer:EDAC
Manufacturer Number:857-010-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-545-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a single row layout and 10 positions, it offers seamless integration for your electronic devices. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its high amperage rating of 5A and straight mount orientation for efficient power delivery. Elevate your PCB design with this essential component.