857-010-545-102

Heilind Number:EDA857-010-545-102
Manufacturer:EDAC
Manufacturer Number:857-010-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-545-102

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with ten positions and a .156-inch pitch. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper Alloy contacts guarantee secure and efficient conductivity, while a 5A amperage rating supports robust power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Upgrade your connectivity solutions with this essential component, now available in sleek black color.