857-010-545-103

Heilind Number:EDA857-010-545-103
Manufacturer:EDAC
Manufacturer Number:857-010-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-545-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row layout with 10 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation even in high-temperature environments ranging from -40 to 105°C. With a 5A amperage rating and a pitch of .156 inches, this connector guarantees efficient power transmission. Its straight mount orientation and convenient row spacing of .2 inches make it ideal for seamless PCB connections. Trust in this essential component for your board-to-board connectivity needs.