857-010-545-107

Heilind Number:EDA857-010-545-107
Manufacturer:EDAC
Manufacturer Number:857-010-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-545-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and copper alloy contact material, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 10 positions, offer versatile connectivity options. Suitable for straight mounting orientation, it operates flawlessly in environments ranging from -40 to 105 °C. Upgrade your connections with this essential component in the realm of PCB connectors.