857-010-545-108

Heilind Number:EDA857-010-545-108
Manufacturer:EDAC
Manufacturer Number:857-010-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-545-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and straight mount orientation, it offers seamless integration into your systems. Operating at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. With 10 positions in a single row, it provides ample connectivity options for your projects. Upgrade your setup with this essential component for optimal performance.