857-010-545-112

Heilind Number:EDA857-010-545-112
Manufacturer:EDAC
Manufacturer Number:857-010-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-545-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a 5A amperage capacity and 10 positions, it's perfect for a variety of applications. The black color adds a sleek touch, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB setup. Upgrade your connectivity with this essential component.