857-010-547-101

Heilind Number:EDA857-010-547-101
Manufacturer:EDAC
Manufacturer Number:857-010-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our specialized Card Edge Connector. Designed with durability in mind, this black connector features a single row of ten positions, each crafted with copper alloy for reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and performance, even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly between -40 to 105°C, it guarantees consistent functionality. Ideal for various applications, this straight-mount connector is a crucial component for seamless board-to-board connections.