857-010-547-103

Heilind Number:EDA857-010-547-103
Manufacturer:EDAC
Manufacturer Number:857-010-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-547-103

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in sleek black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row design and ten positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for secure and dependable board-to-board connections. Enhance your setup and shop now.