857-010-547-104

Heilind Number:EDA857-010-547-104
Manufacturer:EDAC
Manufacturer Number:857-010-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-547-104

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring reliable power and data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and performance in extreme environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation and .156" pitch offer easy installation on your board, while the .2" row spacing provides efficient signal routing. Elevate your connectivity solutions with this essential component.