857-010-547-107

Heilind Number:EDA857-010-547-107
Manufacturer:EDAC
Manufacturer Number:857-010-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-547-107

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 10 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation on your PCB, delivering consistent performance every time. Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 10 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation on your PCB, delivering consistent performance every time.