857-010-547-108

Heilind Number:EDA857-010-547-108
Manufacturer:EDAC
Manufacturer Number:857-010-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-547-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme conditions, this connector boasts a single row of ten positions, ensuring seamless PCB connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring corrosion-resistant Copper Alloy contacts, it guarantees optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Rest assured, this black connector, with a straight mounting orientation, delivers superior conductivity at a rated amperage of 5A. Elevate your connectivity solutions with this indispensable component.