857-010-553-101

Heilind Number:EDA857-010-553-101
Manufacturer:EDAC
Manufacturer Number:857-010-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-553-101

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers easy installation on PCBs. The high-quality Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring ten positions and a 5A amperage, it's perfect for various applications. Its right-angle mount orientation further adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic toolkit. Explore seamless connectivity with this essential component.