857-010-553-102

Heilind Number:EDA857-010-553-102
Manufacturer:EDAC
Manufacturer Number:857-010-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-553-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and ten positions, it offers ample space for streamlined connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for space-saving installations, its right-angle mount orientation facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Elevate your connectivity solutions with this high-performance component.