857-010-553-103

Heilind Number:EDA857-010-553-103
Manufacturer:EDAC
Manufacturer Number:857-010-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-553-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections for your PCB applications. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable solution for various industries. With ten positions available, this connector caters to a range of connectivity needs. Upgrade your setup with this high-quality component, perfect for Board To Board PCB connections.