857-010-553-104

Heilind Number:EDA857-010-553-104
Manufacturer:EDAC
Manufacturer Number:857-010-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-553-104

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs, this High Temp Card Edge Connector offers reliable performance in demanding environments. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row layout and a total of 10 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right angle mounting, it accommodates various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the categories of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity game with this essential component.