857-010-553-107

Heilind Number:EDA857-010-553-107
Manufacturer:EDAC
Manufacturer Number:857-010-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-553-107

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in sleek black, perfect for demanding applications. Designed for top performance, it boasts a 5A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 10 copper alloy contact positions, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your setup with this essential component, available in our extensive range of board-to-board connectors.