857-010-553-108

Heilind Number:EDA857-010-553-108
Manufacturer:EDAC
Manufacturer Number:857-010-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a robust amperage of 5 A, ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. With one row and 10 positions, it offers seamless integration into your setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility, and an operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Upgrade your connection with this essential component.