857-010-554-101

Heilind Number:EDA857-010-554-101
Manufacturer:EDAC
Manufacturer Number:857-010-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-554-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and ten positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, it features a right-angle mount orientation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this high-quality component.