857-010-554-102

Heilind Number:EDA857-010-554-102
Manufacturer:EDAC
Manufacturer Number:857-010-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-554-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 10 positions, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.