857-010-554-108

Heilind Number:EDA857-010-554-108
Manufacturer:EDAC
Manufacturer Number:857-010-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage and features a single row configuration with 10 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your setup with this essential connector for seamless board-to-board connections.