857-010-554-112

Heilind Number:EDA857-010-554-112
Manufacturer:EDAC
Manufacturer Number:857-010-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-554-112

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed to withstand extreme environments, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and ten positions, it offers efficient board-to-board connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation adds flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries.