857-010-557-101

Heilind Number:EDA857-010-557-101
Manufacturer:EDAC
Manufacturer Number:857-010-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durable performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at high temperatures. With a single row configuration and ten positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and .156-inch pitch make it easy to install and secure in place. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with this high-quality connector.