857-010-557-102

Heilind Number:EDA857-010-557-102
Manufacturer:EDAC
Manufacturer Number:857-010-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-557-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector offers a single row of 10 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety, even in high-temperature settings. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Mountable at a right angle, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.