857-010-557-104

Heilind Number:EDA857-010-557-104
Manufacturer:EDAC
Manufacturer Number:857-010-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-557-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at all times. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Elevate your connectivity solutions with this essential component.