857-010-557-107

Heilind Number:EDA857-010-557-107
Manufacturer:EDAC
Manufacturer Number:857-010-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-557-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 10 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The right angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your setup with this essential component for efficient and durable connectivity solutions.