857-010-557-108

Heilind Number:EDA857-010-557-108
Manufacturer:EDAC
Manufacturer Number:857-010-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-557-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With an amperage rating of 5 A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission while withstanding high temperatures. Featuring a single row layout with 10 copper alloy contact positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless board-to-board PCB connections.