857-010-558-101

Heilind Number:EDA857-010-558-101
Manufacturer:EDAC
Manufacturer Number:857-010-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is both durable and visually appealing. With an amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and stability. With a single row layout and ten positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance performance. Designed for right-angle mounting, it seamlessly integrates into your system. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust our Card Edge Connector for seamless and dependable board-to-board connections.