857-010-558-102

Heilind Number:EDA857-010-558-102
Manufacturer:EDAC
Manufacturer Number:857-010-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. The right-angle mount orientation ensures convenient installation, while its 5A amperage rating guarantees reliable power transmission. With a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your electronic systems with this versatile and robust component.