857-010-558-103

Heilind Number:EDA857-010-558-103
Manufacturer:EDAC
Manufacturer Number:857-010-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a single row configuration with 10 positions, ensuring seamless board-to-board communication. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and efficient signal transmission. The right-angle mount orientation adds versatility to your design, making it suitable for various applications in industries like automotive, telecommunications, and more. Upgrade your connectivity solutions with this premium connector, a must-have in any professional PCB assembly toolkit.