857-010-558-104

Heilind Number:EDA857-010-558-104
Manufacturer:EDAC
Manufacturer Number:857-010-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 10 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in harsh operating environments. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its sleek black housing adds a touch of sophistication, and the right-angle mount orientation offers flexibility in design. Trust in our Card Edge Connector for dependable and high-performance connectivity solutions.